MPC175-873-NP-DRW

Axiomtek
960-MPC175873NPDRW
MPC175-873-NP-DRW

Mfr.:

Description:
HMI Displays & Panel PCs Fanless 17" Medical Grade Panel Computer for Intel Core i processor 1x DVD/RW 5Mega pixel camera Medical-grade AC to DC Power adaptor. EN60601-1 certified only. This model CANNOT choose PCI or PCIe riser card for optional.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless
Resistive
Intel
Celeron, Core i3/i5/i7
SXGA TFT LCD
16 GB
0 GB
24 V
17 in
0 C
+ 40 C
438 mm x 76.5 mm x 376.4 mm
Brand: Axiomtek
Chipsets: QM77
Memory Size: 16 GB
Memory Type: DDR3-1333
Product Type: Panel PCs
Series: MPC175-873
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: E228175105
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AXIOMTEK