MANO561-H-B

Axiomtek
960-MANO561-H-B
MANO561-H-B

Mfr.:

Description:
Single Board Computers LGA1700+H610; HDMI; VGA; LVDS; USB 3.2; M.2 for SATA & USB3; HD Audio; TPM2.0 and Dual GbE LAN Bulkpacking

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,64 € 5.512,80 €

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
Mini-ITX
Intel
Celeron, Core i3/i5/i7/i9, Pentium
Celeron, Core i3/i5/i7/i9, Pentium
64 GB
12 V to 24 V
0 C
+ 60 C
170 mm x 170 mm
Bulk
Brand: Axiomtek
Chipsets: H610
Memory Type: DDR4
Processor Series: LGA1700
Product Type: Single Board Computers
Factory Pack Quantity: 20
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MANO561 Industrial Mini-ITX Motherboard

Axiomtek MANO561 Industrial Mini-ITX Motherboard supports the 14nm 12th Generation Intel® Core™ i9 / i7/ i5 / i3 and Pentium® processors in an LGA1700 package. Featuring the Intel® H610 Express chipset with two DDR4 3200MHz memory support, the motherboard is built to stably and reliably perform in industrial applications. MANO561 offers one SATA 3.0, two USB 3.2 GEN1, five USB 2.0, and four serial ports (one RS232/422/485, three RS-232), providing robust storage and I/O options. Users can increase board functionality with PCI-Express x16 and full-type PCI-Express Mini Card slot. The high-quality MANO561 allows five display interfaces via VGA, HDMI, DisplayPort, LVDS, and eDP in quadruplicate views, making it an ideal solution for gaming, workstation, digital signage, medical, IoT, and M2M applications.