MANO520PHGGA-H310 Gift Box

Axiomtek
960-E38M520101
MANO520PHGGA-H310 Gift Box

Mfr.:

Description:
Single Board Computers LGA1151+H310 with dual Gigabit Ethernet DP/HDMI/LVDS; Dual displays; Gift Box

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,90 € 307,90 €

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
Mini-ITX
Intel
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7, Pentium
64 GB
0 GB
12 V
Audio, DP++, Ethernet, HDMI, LVDS, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0
0 C
+ 60 C
170 mm x 170 mm x 1.6 mm
Brand: Axiomtek
Chipsets: Intel Q370
Memory Size: 32 GB
Memory Type: DDR-2666
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: E38M520101
Unit Weight: 821,535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.