IMB700_CL_LGA4189_4U_JACMM10ATPTC-0

Axiomtek
960-IMB700CLLGA41894
IMB700_CL_LGA4189_4U_JACMM10ATPTC-0

Mfr.:

Description:
Modules Accessories For LGA 4189 up to 270W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,14 € 191,14 €

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Modules Accessories
Brand: Axiomtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 713WFB30000E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
AXIOMTEK