IMB501VHGGA

Axiomtek
960-IMB501VHGGA
IMB501VHGGA

Mfr.:

Description:
Single Board Computers ATX Motherboard with LGA1151 Socket 7th/6th Gen Intel Core Processor, Intel H110, USB 3.0, SATA 3.0, Dual LAN, VGA, DisplayPort, HDMI and mSATA

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
365,18 € 365,18 €

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
RoHS:  
IMB501
ATX
Intel
Celeron, Core i3/i5/i7, Pentium
Celeron, Core i3/i5/i7, Pentium
2.133 GHz
32 GB
0 GB
3 V
0 C
+ 60 C
305 mm x 244 mm x 1.6 mm
Brand: Axiomtek
Chipsets: H110
Memory Type: DDR4-2133/1866
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: E38F501101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.