IMB205VGGA

Axiomtek
960-IMB205VGGA
IMB205VGGA

Mfr.:

Description:
Single Board Computers LGA1156 + Q57 with VGA/DP / Dual GE / Audio / 6 SATA / RAID

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
IMB205
ATX
Intel
Core i3/i5/i7, Pentium
Core i3/i5/i7, Pentium
2.8 GHz, 3.06 GHz
3.3 V, 5 V, 12 V
Audio, Ethernet, PCI, PCIe, PS/2, RS-232/422/485
0 C
+ 60 C
305 mm x 244 mm x 1.6 mm
Battery Backup Switching: Backup Battery
Brand: Axiomtek
Chipsets: Q57
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: LGA1156 socket ATX industrial M/B with VGA display port, 2 10/100/1000 Mbps Ethernet, 4 COM, audio, iAMT and RAID
Memory Size: 16 GB
Memory Type: DDR3
Processor Series: Intel Core i3/i5/i7, Intel Pentium
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: ATX
Part # Aliases: E38F205100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471410150
MXHTS:
84715001
ECCN:
EAR99