IMB204

Axiomtek
960-IMB204
IMB204

Mfr.:

Description:
Single Board Computers LGA1155 Socket 3rd/2nd Intel Core i7/ i5/ i3/Celeron Intel B75 PCH DDR3 USB 3.0 SATA3 Dual GE LPT 6 COM VGA/DVI-D HD Audio 1 PCIex16 1 PCIex4 1 PCIex1 4 PCI w/driver CD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IMB204
Intel
Celeron, Core i3/i5/i7
Celeron, Core i3/i5/i7
3 GHz
3.3 V, 5 V, 12 V
Serial
0 C
+ 60 C
305 mm x 244 mm x 1.6 mm
Brand: Axiomtek
Chipsets: B75
Memory Size: 2 GB
Memory Type: DDR3-1333
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: ATX
Part # Aliases: E38F204101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.