FAB205-6P5

Axiomtek
960-FAB205-6P5
FAB205-6P5

Mfr.:

Description:
Interface Modules 1 CPU Card 1 PCIex16 5 PCI (Applied for 2U Rack Chassis)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,85 € 88,85 €
87,56 € 437,80 €
86,92 € 869,20 €
85,63 € 2.140,75 €
84,99 € 4.249,50 €

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Interface Modules
Backplanes
2U Butterfly
5 Slot
PCI
3.3 V, 5 V, 12 V
3.3 V, 5 V, 12 V
Brand: Axiomtek
Operating Supply Voltage: 3.3 V, 5 V, 12 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: E39B205100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
USHTS:
8471410150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AXIOMTEK