FAB100

Axiomtek
960-FAB100
FAB100

Mfr.:

Description:
Interface Modules 1 CPU Card 1 PCIex16 4 PCIex1 4 PCI 4 ISA (Applied for 4U Rack Chassis)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Backplanes
PICMG 1.3
14 Slot
ISA, PCI, PCIe
3.3 V, 5 V, 12 V
3.3 V, 5 V, 12 V
Brand: Axiomtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3.3 V, 5 V, 12 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: E39B100102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800001
USHTS:
8471410150
MXHTS:
84715001
ECCN:
EAR99

FEATURED PRODUCTS
AXIOMTEK