E27H900102

Axiomtek
960-E27H900102
E27H900102

Mfr.:

Description:
Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 4 GbE PoE, 8-CH DI/DO, and 2 COM/CAN

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.937,83 € 1.937,83 €

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Industrial Box PCs
RoHS:  
REACH - SVHC:
Jetson Xavier NX
8 GB
LPDDR4x
239 mm x 185.3 mm x 79.4 mm
+ 60 C
- 30 C
Brand: Axiomtek
Installed RAM: 8 GB
Processor Brand: NVIDIA
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
4A994