Cooler SHB160 2U

Axiomtek
960-COOLERSHB1602U
Cooler SHB160 2U

Mfr.:

Description:
Modules Accessories 2U special cooler kit for SHB160, compatible, 125W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/25/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,31 € 52,31 €

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Modules Accessories
RoHS:  
Brand: Axiomtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 711000001500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414591500
USHTS:
8414591500
JPHTS:
841459029
KRHTS:
8414592000
MXHTS:
8414599900
ECCN:
EAR99

FEATURED PRODUCTS
AXIOMTEK