CAPA13RPH4G-V1605B

Axiomtek
960-E38E13R101
CAPA13RPH4G-V1605B

Mfr.:

Description:
Single Board Computers 3.5 Embedded SBC with AMD Ryzen V1605B (2.0-3.6 GHz, 2MB Cache, 15W), DisplayPort++, 2 HDMI, LVDS, and 4 GbE LAN; without fan

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CAPA31R
3.5 in
AMD
APU V1605B
APU V1605B
2 GHz to 3.6 GHz
16 GB
0 GB
12 V
Audio, DP, Ethernet, HDMI, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2
- 20 C
+ 60 C
146 mm x 104 mm x 1.6 mm
Brand: Axiomtek
Cache Memory: 2 MB
Chipsets: SoC Integrated
Description/Function: Without fan
Memory Size: 16 GB
Memory Type: DDR4-2400
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: E38E13R101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.