CAPA112VGGA-T16R

Axiomtek
960-CAPA112VGGA-T16R
CAPA112VGGA-T16R

Mfr.:

Description:
Single Board Computers 3.5" EMBED SBC AMD G-Series T16R 615MHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CAPA112
3.5 in
AMD
APU T16R
APU T16R
615 MHz
4 GB
0 GB
5 V
Audio, Ethernet, ISA, LVDS, PC/104, PCI, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, VGA
- 40 C
+ 70 C
146 mm x 104 mm
Battery Backup Switching: Backup Battery
Brand: Axiomtek
Description/Function: AMD G-series APU 3.5 in embedded SBC with AMD A55E FCH, LVDS, VGA, Dual LANs and audio
Memory Type: DDR3-1066
Processor Series: AMD APU T16R 615
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: E38E112101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8543909000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.