AX98219

Axiomtek
960-AX98219
AX98219

Mfr.:

Description:
Modules Accessories 24VDC TO 12VDC ADAPTER BRD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Modules Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Axiomtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: For eBOX621 Power Board(RC)
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
AXIOMTEK