AX93A01

Axiomtek
960-AX93A01
AX93A01

Mfr.:

Description:
Modules Accessories 2COM+4USB3.0+LAN+HDMI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Modules Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
I/O Modules
PICO312, PICO313, PICO511, PICO512
Brand: Axiomtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 118 mm x 40 mm
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Pico-ITX
Part # Aliases: E393A01100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
AXIOMTEK