AX93299

Axiomtek
960-AX93299
AX93299

Mfr.:

Description:
Modules Accessories AX93299 for PICO880/500/300 w/USB3.0

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,26 € 43,26 €

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Modules Accessories
RoHS:  
Brand: Axiomtek
Description/Function: I/O expansion board with RS-232/422/485, 4 USB 3.0, HDMI
Dimensions: 118 mm x 40 mm
For Use With: PICO300, PICO500, PICO880
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 12 V
Product: I/O Modules
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Pico-ITX
Part # Aliases: E393299100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AXIOMTEK