AXE-BME20P1AJ04A02

Axelera AI
64-AXEBME20P1AJ04A02
AXE-BME20P1AJ04A02

Mfr.:

Description:
System Memory Accelerators AI Accelerator PCIe Card with Metis AIPU, 4 GB of DRAM and active cooling

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
349,53 € 349,53 €

Product Attribute Attribute Value Select Attribute
Axelera AI
Product Category: System Memory Accelerators
4 GB
Acceleration Crads
PCIe
- 20 C
+ 70 C
155.84 mm
21.59 mm
Brand: Axelera AI
Product Type: System Memory Accelerators
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Tradename: Metis M.2
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metis® Accelerator Cards & Compute Board

Axelera AI Metis® Accelerator Cards offer a portfolio of M.2 and PCIe cards with a 16GB compute board. The PCIe AI accelerator cards are powered by a quad-core Metis AIPU, providing high-performance inference acceleration, incorporating ease of use, power efficiency, and scalability.