20171-0

Avery Dennison
514-20171-0
20171-0

Mfr.:

Description:
Cable Tie Mounts LIFT 4.75"(120.0mm) BHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.824

Stock:
1.824 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,162 € 0,16 €
0,091 € 0,91 €
0,085 € 2,13 €
0,081 € 4,05 €
0,078 € 7,80 €
0,072 € 18,00 €
0,069 € 34,50 €
0,066 € 66,00 €
0,06 € 300,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Tie Mounts
RoHS:  
Low Insertion
Cable Ties with Mounts
Fir Tree
Push Mount
Polyamide (PA66), Nylon 6.6
5.22 in
132.6 mm
0.19 in
4.83 mm
Black
Brand: Avery Dennison
Features: 4.75 inch Low Insertion Straight Fir Tree, Round / Hex Mounting Hole
Product Type: Cable Tie Mounts
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Tradename: LIFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Insertion Fir Tree (LIFT™) Fasteners

Avery Dennison Low Insertion Fir Tree (LIFT™) Fasteners offer an ergonomically advanced design that provides low insertion force while maintaining high retention characteristics. These fasteners feature a unique LIFT flue geometry designed to meet automotive wire harnessing requirements. LIFT cable ties minimize line worker fatigue and outperform alternative fir tree and arrow-style fasteners. Avery Dennison LIFT Fasteners meet a wide range of OEM specifications, and they help keep components quiet and secure in various automotive applications.