20161-0

Avery Dennison
514-20161-0
20161-0

Mfr.:

Description:
Cable Tie Mounts CT,15MM LIFT OFFSET,REV.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.666

Stock:
7.666 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,259 € 0,26 €
0,222 € 2,22 €
0,208 € 5,20 €
0,199 € 9,95 €
0,189 € 18,90 €
0,177 € 44,25 €
0,149 € 149,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Tie Mounts
RoHS:  
HOLE TIES
Cable Ties with Mounts
Fir Tree
Push Mount
Polyamide (PA66), Nylon 6.6
6.25 in
158.7 mm
0.25 in
6.35 mm
Gray
Brand: Avery Dennison
Features: 15 mm Reversed Offset Fir Tree, Round / Hex Mounting Hole
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Tradename: LIFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Offset Round Hole Fir Tree Automotive Fasteners

Avery Dennison Offset Round Hole Fir Tree Automotive Fasteners are designed to guide harnesses, tubes, and hoses away from the mating hole in tight-space environments. These robust fasteners are available in 15mm and 25mm offset lengths and are designed for use with panels up to 7mm thick. The offset round hole fir tree automotive fasteners are constructed with a PA66 IMHS resin material and have an operating temperature range of -40°C to 125°C. These fasteners feature 6llbf to 15lbf insertion force, 40lbf to 90lbf retention force, and 50lbf (222N) minimum tensile strength.