20147-0

Avery Dennison
514-20147-0
20147-0

Mfr.:

Description:
Cable Tie Mounts CT,OFFSET SLOT,25MM,REV.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,205 € 0,21 €
0,167 € 1,67 €
0,157 € 3,93 €
0,149 € 7,45 €
0,143 € 14,30 €
0,133 € 33,25 €
0,112 € 112,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Tie Mounts
RoHS:  
Arrow Ties
Cable Ties with Mounts
Arrow
Push Mount
Polyamide (PA66), Nylon 6.6
6.25 in
158.8 mm
0.25 in
6.35 mm
Gray
Brand: Avery Dennison
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Arrow Ties

Avery Dennison Arrow Ties are engineered for positive engagement feedback when installing critical electrical or fluid systems in automotive applications. These high-heat fastener solutions help reduce noise, vibration, and harshness (NVH) while complying with many OEM specifications. The arrow ties are constructed from a PA66 IMHS resin material designed to perform well at high temperatures, including continuous use at +150°C. The ties are ideal for panel thicknesses ranging from 0.6mm to 3.6mm, and one part number can be used for various panel thicknesses. Avery Dennison Arrow Ties accommodate curved sheet metal surfaces and fasten bundles without rotation, slippage, or shearing.