20091-0

Avery Dennison
514-20091-0
20091-0

Mfr.:

Description:
Cable Tie Mounts CT,7 FLUTE CURVE TIE,GHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,194 € 0,19 €
0,157 € 1,57 €
0,146 € 3,65 €
0,139 € 6,95 €
0,133 € 13,30 €
0,131 € 32,75 €
0,11 € 55,00 €
0,105 € 262,50 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Tie Mounts
RoHS:  
Round Hole Ties
Cable Ties with Mounts
Fir Tree
Push Mount
Polyamide (PA66), Nylon 6.6
7.26 in
184.4 mm
0.18 in
4.5 mm
Gray
Brand: Avery Dennison
Features: 7 Flute Curved Tie, Round / Hex Mounting Hole
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Tradename: LIFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Hole Fir Tree Automotive Fasteners

Avery Dennison Round Hole Fir Tree Automotive Fasteners keep wires, cables, and components quiet and secure. These fasteners are made from high-performance polymers to withstand extreme heat, weather, and vibration. The fir tree design ensures firm mounting in punched or threaded holes, while the integrated disk and fluted edges reduce noise and enhance installation speed. These fasteners are available for hole diameters from 6.3mm to 11.5mm and panel thicknesses from 0.6mm to 8.5mm, including compatibility with M6 to M10 threaded holes. Typical applications include automotive wire harness fastening, panel mounting, vibration control, and OEM-compliant installations.