20064-0

Avery Dennison
514-20064-0
20064-0

Mfr.:

Description:
Cable Ties 5" SECURITY TIE BLACK

In Stock: 2.280

Stock:
2.280 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,184 € 0,18 €
0,147 € 1,47 €
0,138 € 3,45 €
0,132 € 6,60 €
0,125 € 12,50 €
0,117 € 29,25 €
0,105 € 105,00 €
0,098 € 196,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Security Ties
Ski Tag
Black
Nylon
5.24 in
0.151 in
30 lbs
UL62275
Brand: Avery Dennison
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99