10432-0

Avery Dennison
514-10432-0
10432-0

Mfr.:

Description:
Cable Ties 11" DOUBLEHEAD WR

In Stock: 5.970

Stock:
5.970 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,194 € 0,19 €
0,157 € 1,57 €
0,147 € 3,68 €
0,139 € 6,95 €
0,133 € 13,30 €
0,125 € 31,25 €
0,105 € 105,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Double-Headed
Black
UV Resistant, Weather Resistant
Nylon
11.38 in
0.177 in
50 lbs
UL62275
Brand: Avery Dennison
Packaging: Bulk
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909093
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99