10424-0

Avery Dennison
514-10424
10424-0

Mfr.:

Description:
Cable Ties DBL HEADED NAT 7.5"/190.5mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,162 € 0,16 €
0,135 € 1,35 €
0,126 € 3,15 €
0,121 € 6,05 €
0,114 € 11,40 €
0,108 € 27,00 €
0,103 € 51,50 €
0,096 € 96,00 €
0,091 € 182,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Double-Headed
Natural
Nylon
7.52 in
0.177 in
23 kg
Brand: Avery Dennison
Maximum Bundle Diameter: 1.75 in
Packaging: Bulk
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.