10350-0

Avery Dennison
514-10350
10350-0

Mfr.:

Description:
Cable Tie Mounts SCRW MNT TIE 11" NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,184 € 0,18 €
0,149 € 1,49 €
0,139 € 3,48 €
0,133 € 6,65 €
0,126 € 12,60 €
0,119 € 29,75 €
0,107 € 107,00 €
0,10 € 200,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Tie Mounts
RoHS:  
Cable Ties with Mounts
Screw Mount
Nylon
11 in
279.4 mm
0.177 in
4.5 mm
Natural
Brand: Avery Dennison
Compliance: UL62275
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Plenum Rated
Product Type: Cable Tie Mounts
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tensile Strength: 50 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99