10326-0

Avery Dennison
514-10326-0
10326-0

Mfr.:

Description:
Cable Ties 8" SLIM LINE HS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Avery Dennison 10326-2
Avery Dennison
Cable Ties CT,8J"SLIMLINE,BLK.HS
New At Mouser

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cable Ties
Standard Cable Ties
Black
Plenum Rated
Nylon
8.03 in
0.1 in
18 lbs
UL62275
Brand: Avery Dennison
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 616 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.