10006-0

Avery Dennison
514-10006-0
10006-0

Mfr.:

Description:
Cable Ties 15" SUPER BARLOK NAT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,104 € 10,40 €
0,097 € 19,40 €
0,093 € 46,50 €
0,087 € 87,00 €
0,082 € 164,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Plenum Rated
Nylon
15 in
0.179 in
50 lbs
UL62275
Brand: Avery Dennison
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: MS-3367-2-9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.