08664-0

Avery Dennison
514-08664-0
08664-0

Mfr.:

Description:
Cable Ties 8" GREEN

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,119 € 0,12 €
0,067 € 0,67 €
0,063 € 1,58 €
0,059 € 2,95 €
0,057 € 5,70 €
0,053 € 13,25 €
0,051 € 25,50 €
0,048 € 48,00 €
0,044 € 88,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Green
Plenum Rated
Nylon
8 in
0.14 in
40 lbs
UL62275
Brand: Avery Dennison
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: MS-3367-5-5
Unit Weight: 1,139 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99