08473-0

Avery Dennison
514-08473-1
08473-0

Mfr.:

Description:
Cable Ties 11IN BARLOCK LADDER BLACK CABLE TIE

In Stock: 11.995

Stock:
11.995 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,13 € 0,13 €
0,07 € 0,70 €
0,066 € 1,65 €
0,063 € 3,15 €
0,059 € 5,90 €
0,055 € 13,75 €
0,053 € 26,50 €
0,051 € 51,00 €
0,046 € 230,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Ladder Ties
Black
Plenum Rated
Nylon
11 in
0.142 in
18 kg
UL62275
Brand: Avery Dennison
Maximum Bundle Diameter: 3 in
Series: 0847X
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

7" & 11" Ladder Cable Ties

Avery Dennison 7" and 11" Ladder Cable Ties are specialized fasteners designed for bundling and securing cables and wires. The cable tie design offers flexibility, ease of installation, and cost-effectiveness, making these fasteners ideal for both temporary and permanent bundling solutions. The ladder ties are available in 0.06" to 3" bundle diameters. Avery Dennison 7" and 11" Ladder Cable Ties offer 40lb of minimum tensile loop strength and are ideal for automotive, electronics, and industrial industries.