08441-0

Avery Dennison
514-08441
08441-0

Mfr.:

Description:
Cable Tie Mounts BLK 14.5"/368.3mm TNSL 120lb./54.43kg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,551 € 0,55 €
0,459 € 4,59 €
0,431 € 8,62 €
0,365 € 36,50 €
0,348 € 174,00 €
0,33 € 330,00 €
0,31 € 620,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Tie Mounts
RoHS:  
Cable Ties with Mounts
Screw Mount
Nylon
14.5 in
368 mm
0.25 in
6.35 mm
Bulk
Brand: Avery Dennison
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tensile Strength: 120 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.