08380-0

Avery Dennison
514-08380
08380-0

Mfr.:

Description:
Cable Ties WIRE TIE 8" BLK

In Stock: 4.000

Stock:
4.000
Can Dispatch Immediately
On Order:
5.000
Expected 2/16/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,119 € 0,12 €
0,054 € 0,54 €
0,051 € 1,28 €
0,049 € 2,45 €
0,046 € 4,60 €
0,043 € 10,75 €
0,041 € 20,50 €
0,039 € 39,00 €
0,036 € 180,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Black
UV Resistant, Weather Resistant
Nylon
8 in
0.13 in
18 kg
UL62275
Brand: Avery Dennison
Maximum Bundle Diameter: 2.13 in
Packaging: Bulk
Screw/Thread Size: 10 M
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Part # Aliases: MS-3367-5-0
Unit Weight: 1,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99