08376-0

Avery Dennison
514-08376
08376-0

Mfr.:

Description:
Cable Ties CABLETIE 5.5"

In Stock: 39.104

Stock:
39.104 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,039 € 0,39 €
0,037 € 0,93 €
0,035 € 1,75 €
0,033 € 3,30 €
0,031 € 7,75 €
0,029 € 14,50 €
0,028 € 28,00 €
0,025 € 125,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Nylon
5.5 in
0.13 in
18 kg
UL62275
Brand: Avery Dennison
Maximum Bundle Diameter: 1.26 in
Packaging: Bulk
Screw/Thread Size: 10 M
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
Part # Aliases: MS-3367-5-9
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99