08357-0

Avery Dennison
514-08357-0
08357-0

Mfr.:

Description:
Cable Ties 140 SECURATIE GRN NY

In Stock: 3.968

Stock:
3.968 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,108 € 0,11 €
0,025 € 0,25 €
0,024 € 0,60 €
0,022 € 1,10 €
0,021 € 2,10 €
0,019 € 4,75 €
0,017 € 8,50 €
0,016 € 16,00 €
0,015 € 37,50 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Security Ties
Green
Nylon
5.6 in
0.024 in
15 lbs
UL62275
Brand: Avery Dennison
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 196,123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99