08319-0

Avery Dennison
514-08319-0
08319-0

Mfr.:

Description:
Cable Ties 8" SECURASEAL NAT

In Stock: 10.879

Stock:
10.879 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,151 € 0,15 €
0,084 € 0,84 €
0,079 € 1,98 €
0,075 € 3,75 €
0,071 € 7,10 €
0,067 € 16,75 €
0,064 € 32,00 €
0,06 € 60,00 €
0,056 € 112,00 €

Product Attribute Attribute Value Select Attribute
Avery Dennison
Product Category: Cable Ties
RoHS:  
Cable Ties
Security Ties
Natural
Polypropylene (PP)
9 in
0.077 in
8 lbs
UL62275
Brand: Avery Dennison
Packaging: Bulk
Factory Pack Quantity: 2000
Subcategory: Wire & Cable Management
Unit Weight: 391,410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99