ST8115-1004G

Aven
119-ST8115-1004G
ST8115-1004G

Mfr.:

Description:
Spanners Adjustable Wrench 6" w/ PVC Grip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
49 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,01 € 122,01 €
118,04 € 590,20 €
113,60 € 1.136,00 €
111,63 € 2.790,75 €
111,16 € 5.558,00 €
111,15 € 11.115,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Spanners
RoHS:  
Wrenches
Adjustable Wrench
Adjustable Wrench 6 in w/PVC Grip
Brand: Aven
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Wrenches
Series: Industrial Stainless Steel Adjustable Wrenches
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8204110030