26527

Aven
119-26527
26527

Mfr.:

Description:
Microscopes & Accessories Sirrus Light LED High Intensity Fixed Focus w/ 500mm Flex Arm & Mounting Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,64 € 115,64 €
113,49 € 567,45 €
112,46 € 1.124,60 €
106,84 € 2.671,00 €
106,24 € 5.312,00 €
106,23 € 10.623,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Microscopes & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Task Lights
Sirrus Task Light LED High Intensity Fixed Focus with 500mm Flex Arm and Mounting Clamp
110 V
North America
Sirrus
Brand: Aven
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Illumination/Lighting
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 2,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405218020
ECCN:
EAR99