26505-LED-XL3

Aven
119-26505-LED-XL3
26505-LED-XL3

Mfr.:

Description:
Hearing & Vision Aids Mighty Vue Pro 3 Diopter [1.75x] Magnifying Lamp w/ Color Temperature Controls

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 6/10/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,63 € 219,63 €
218,41 € 1.092,05 €
214,62 € 10.731,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Hearing & Vision Aids
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Magnifiers
Mighty Vue Pro 3 Diopter [1.75x] Magnifying Lamp with Color Temperature Controls
White
Brand: Aven
Cable Type: North America
For Use With: 110 V
Product Type: Inspection/Magnifiers/Microscopes
Series: Mighty Vue
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 4,241 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9013808000
USHTS:
9013802000
JPHTS:
901380000
KRHTS:
9013802000
MXHTS:
9013800200
BRHTS:
90138000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.