18433

Aven
119-18433
18433

Mfr.:

Description:
Pliers & Tweezers Aven forceps - Straight Serrated Tips 10 Inches

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
7,25 € 36,25 €
7,05 € 70,50 €
6,66 € 166,50 €
6,65 € 332,50 €
6,57 € 657,00 €
6,40 € 1.280,00 €
6,39 € 3.195,00 €

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Pliers & Tweezers
RoHS:  
Forceps
10 in
Aven 10 in Forceps w/Straight Serrated Tips
Brand: Aven
Jaw/Tip Material: Stainless Steel
Jaw/Tip Style: Serrated
Product Type: Pliers & Tweezers
Series: General Purpose
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203202000
JPHTS:
820320000
KRHTS:
8203203000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Pakistan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.