18065ACU-CS

Aven
119-18065ACU-CS
18065ACU-CS

Mfr.:

Description:
Pliers & Tweezers Tweezers 5A-CS Carbon Steel 115mm (4.5")

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,78 € 24,78 €
23,90 € 119,50 €
23,53 € 235,30 €
23,06 € 576,50 €
23,05 € 11.525,00 €

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Pliers & Tweezers
RoHS:
Tweezers
4.5 in
Brand: Aven
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Pliers & Tweezers
Series: Accu-Tek
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203202000
JPHTS:
820320000
KRHTS:
8203203000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99