13902

Aven
119-13902
13902

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Precision Screwdriver Slotted 2.0mm Length: 50mm

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,51 € 4,51 €
4,15 € 20,75 €
4,04 € 40,40 €
3,85 € 96,25 €

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdrivers
Slotted
2 mm
Brand: Aven
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: Precision Screwdrivers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205400000
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
BRHTS:
82054000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.