12012

Aven
119-12012
12012

Mfr.:

Description:
Other Tools Hemostat - Curved 5in Plastic Coated

Availability

Stock:
369 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
6,38 € 31,90 €
6,07 € 60,70 €
5,84 € 146,00 €
5,83 € 291,50 €
5,76 € 576,00 €
5,61 € 1.122,00 €
5,60 € 2.800,00 €

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Other Tools
RoHS:  
Hemostats
Brand: Aven
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PK
Description/Function: Hemostat - Curved 5 in w/Plastic Coated Handle
Length: 5 in
Product Type: Hand Tools
Series: Hemostats
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 22,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
8203206060
ECCN:
EAR99