10846

Aven
119-10846
10846

Mfr.:

Description:
Pliers & Tweezers Stealth Pliers Round Nose 5.5" w/ Smooth Jaws

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,01 € 16,01 €
15,18 € 75,90 €
14,04 € 140,40 €
13,49 € 337,25 €
13,48 € 1.348,00 €

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Round Nose
5.5 in
Stealth Pliers Round Nose 5 in With Smooth Jaws
Brand: Aven
Jaw Length: 30 mm
Jaw/Tip Material: Stainless Steel
Jaw/Tip Style: Smooth
Product Type: Pliers & Tweezers
Series: Pliers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Pakistan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.