10823F

Aven
119-10823F
10823F

Mfr.:

Description:
Wire Stripping & Cutting Tools Accu-Cut Large Oval Head Cutter Flush

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,65 € 25,65 €
24,80 € 124,00 €
23,45 € 234,50 €
23,16 € 579,00 €
22,85 € 1.142,50 €
22,57 € 2.257,00 €
22,39 € 4.478,00 €
22,38 € 11.190,00 €

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Wire Stripping & Cutting Tools
RoHS:  
Wire Cutters
Accu-Cut Large Oval Head Cutter
Accu-Cut Large Oval Head Cutter Flush
Brand: Aven
Product Type: Wire Strippers & Cutters
Series: Accu-Cut
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 158,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accu-Cut Cutters

Aven Accu-Cut Cutters provide 63 to 65 HRC and are available in flush and semi-flush cutting finishes. These Accu-Cut Cutters feature ergonomic, ESD safe grips, ensuring comfort for all hand sizes, and screw joint construction for precise alignment. Aven Accu-Cut Cutters offer dual leaf spring construction to reduce hand fatigue over repeated use.