10822S

Aven
119-10822S
10822S

Mfr.:

Description:
Wire Stripping & Cutting Tools Accu-Cut Oval Relief Head Cutter Semi-Flush

Availability

Stock:
397 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,54 € 25,54 €
23,67 € 118,35 €
23,64 € 236,40 €
22,85 € 571,25 €
22,39 € 1.119,50 €
21,97 € 2.197,00 €
21,71 € 5.427,50 €
21,56 € 10.780,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Wire Stripping & Cutting Tools
RoHS:  
Wire Cutters
Accu-Cut Oval Relief Head Cutter
Accu-Cut Oval Relief Head Cutter Semi-Flush
Brand: Aven
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Wire Strippers & Cutters
Series: Accu-Cut
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
8203206060
ECCN:
EAR99

Accu-Cut Cutters

Aven Accu-Cut Cutters provide 63 to 65 HRC and are available in flush and semi-flush cutting finishes. These Accu-Cut Cutters feature ergonomic, ESD safe grips, ensuring comfort for all hand sizes, and screw joint construction for precise alignment. Aven Accu-Cut Cutters offer dual leaf spring construction to reduce hand fatigue over repeated use.