10761

Aven
119-10761
10761

Mfr.:

Description:
Pliers & Tweezers Flat Nose Pliers w/ Wire Cutters 5"

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,45 € 69,45 €
66,66 € 333,30 €
65,86 € 658,60 €
64,01 € 1.600,25 €
63,90 € 3.195,00 €
63,49 € 6.349,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Flat Nose
5 in
Flat Nose Pliers w/Wire Cutters 5 in
Brand: Aven
Jaw Length: 35 mm
Jaw Width: 6.4 mm
Jaw/Tip Style: Serrated
Product Type: Pliers & Tweezers
Series: Pliers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.