10600A

Aven
119-10600A
10600A

Mfr.:

Description:
Pliers & Tweezers Precision Stainless Steel Pliers and Cutters Set 6pc

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,42 € 99,42 €
96,72 € 483,60 €
95,94 € 959,40 €
94,98 € 2.374,50 €
94,94 € 4.747,00 €
91,83 € 9.183,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Pliers & Tweezers
RoHS:  
Sets
Pliers
Precision Stainless Steel Pliers and Cutters Set 6pc
Brand: Aven
Jaw/Tip Material: Stainless Steel
Product Type: Pliers & Tweezers
Series: Cutters
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 737,087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Pakistan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.