10325

Aven
119-10325
10325

Mfr.:

Description:
Wire Stripping & Cutting Tools Tapered Head Cutter 114mm (4.5") Semi-Flush

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
7
Expected 6/5/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,09 € 19,09 €
17,71 € 88,55 €
17,35 € 173,50 €
17,19 € 429,75 €
17,04 € 852,00 €
16,76 € 1.676,00 €
16,63 € 3.326,00 €
16,59 € 8.295,00 €

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Wire Stripping & Cutting Tools
RoHS:  
Wire Cutters
Tapered Head Cutter
Tapered Head Cutter 114 mm (4.5in) Semi-Flush
Brand: Aven
Product Type: Wire Strippers & Cutters
Series: Technik
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 90,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Videos

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Pakistan
Assembly Country of Origin:
Pakistan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.