10304

Aven
119-10304
10304

Mfr.:

Description:
Pliers & Tweezers Flat Nose Pliers 127mm (5")

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,83 € 17,83 €
17,12 € 85,60 €
16,37 € 163,70 €
15,39 € 1.539,00 €
15,23 € 3.807,50 €
15,14 € 7.570,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Flat Nose
5 in
Flat Nose Pliers 127mm (5 in)
Brand: Aven
Jaw Length: 29.9 mm
Jaw Width: 11.85 mm
Jaw/Tip Material: Stainless Steel
Jaw/Tip Style: Smooth
Product Type: Pliers & Tweezers
Series: Pliers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 90,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Videos

TARIC:
8203200000
CNHTS:
8203200001
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99