AS3008101-0050X0ISAY

Avalanche Technology
793-30081010050X0ISY
AS3008101-0050X0ISAY

Mfr.:

Description:
MRAM Avalanche SPI P-SRAM 8Mb in SOIC8 package with SPI - 50MHz interface, 3V, -40 C to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,76 € 22.512,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
Avalanche Technology
Product Category: MRAM
RoHS:  
SOIC-8
SPI
8 Mbit
1 M x 8
8 bit
20 ns
2.7 V
3.6 V
+/- 8 mA, +/- 14 mA
- 40 C
+ 85 C
AS3008101
Tray
Brand: Avalanche Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 300
Tradename: STT-MRAM, MRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071
ECCN:
EAR99