AS3004316-035nX0ITAY

Avalanche Technology
793-34316035NX0ITAY
AS3004316-035nX0ITAY

Mfr.:

Description:
MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 44TSOP package with x16 interface, 3V, -40 C to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Quantities greater than 123 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,43 € 28,43 €
26,34 € 263,40 €
25,51 € 637,75 €
24,89 € 1.244,50 €
24,27 € 2.427,00 €
23,45 € 6.331,50 €
540 Quote

Product Attribute Attribute Value Select Attribute
Avalanche Technology
Product Category: MRAM
RoHS:  
TSOP-44
Parallel
4 Mbit
256 k x 16
16 bit
35 ns
2.7 V
3.6 V
12 mA
- 40 C
+ 85 C
AS3004316
Tray
Brand: Avalanche Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 135
Tradename: STT-MRAM, MRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
USHTS:
8542320071
ECCN:
EAR99

Parallel P-SRAM Memory

Avalanche Technology Parallel Persistent SRAM Memory are Magneto-Resistive Random-Access Memory (MRAM) that offers a density range from 1Mbit to 32Mbit. The P-SRAM memory operates from 2.7V to 3.6V voltage range. The P-SRAM memory devices are available in small footprint 54-pin TSOP, 44-pin TSOP, and 48-Ball FBGA packages. These packages are compatible with similar low-power volatile and non-volatile products. The parallel persistent SRAM memory devices are offered with -40°C to 85°C industrial and -40°C to 105°C industrial plus operating temperature ranges.